Image for LPV4-0450D-RGB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV4-0450D-RGB

DigiKey Part Number
492-LPV4-0450D-RGB-ND
Manufacturer
Manufacturer Product Number
LPV4-0450D-RGB
Description
RED 643NM/GREEN 515NM/BLUE 460NM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Red, Green, Blue (RGB) Rigid Board Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Active
Color
Red, Green, Blue (RGB)
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
3.90mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1003,09510 €309,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,09510 €
Unit Price with VAT:3,68317 €