Image for LPV4-0400F-RG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV4-0400F-RG

DigiKey Part Number
492-LPV4-0400F-RG-ND
Manufacturer
Manufacturer Product Number
LPV4-0400F-RG
Description
RED 640NM/GREEN 520NM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Green, Red Rigid Board Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit
Packaging
Tray
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3.90mm Dia
Color
Green, Red
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1003,02960 €302,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,02960 €
Unit Price with VAT:3,60522 €