
LPV3-1500DP | |
|---|---|
DigiKey Part Number | 492-2452-ND |
Manufacturer | |
Manufacturer Product Number | LPV3-1500DP |
Description | LIGHT PIPE RIGID 2.92MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.92mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,50500 € | 15,05 € |
| 100 | 1,15760 € | 115,76 € |
| 500 | 1,00442 € | 502,21 € |
| 1.000 | 0,95447 € | 954,47 € |
| 2.000 | 0,91217 € | 1.824,34 € |
| 5.000 | 0,86604 € | 4.330,20 € |
| 10.000 | 0,83736 € | 8.373,60 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

