
LPV3-0600F-R480 | |
|---|---|
DigiKey Part Number | 492-LPV3-0600F-R480-ND |
Manufacturer | |
Manufacturer Product Number | LPV3-0600F-R480 |
Description | RED/630NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Tray | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.90mm |
Color Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,75500 € | 37,55 € |
| 100 | 3,01310 € | 301,31 € |
| 500 | 2,68882 € | 1.344,41 € |
| 1.000 | 2,58343 € | 2.583,43 € |
| 2.000 | 2,49432 € | 4.988,64 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

