
LPV3-0500F-RGB | |
|---|---|
DigiKey Part Number | 492-LPV3-0500F-RGB-ND |
Manufacturer | |
Manufacturer Product Number | LPV3-0500F-RGB |
Description | RED 643NM/GREEN 515NM/BLUE 460NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green, Blue (RGB) Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 3,90800 € | 39,08 € |
| 100 | 3,13970 € | 313,97 € |
| 500 | 2,80400 € | 1.402,00 € |
| 1.000 | 2,69492 € | 2.694,92 € |
| 2.000 | 2,60267 € | 5.205,34 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |

