
LPV3-0400FP | |
|---|---|
DigiKey Part Number | 492-2437-ND |
Manufacturer | |
Manufacturer Product Number | LPV3-0400FP |
Description | LIGHT PIPE RIGID 2.92MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,44800 € | 14,48 € |
| 100 | 1,11060 € | 111,06 € |
| 500 | 0,96196 € | 480,98 € |
| 1.000 | 0,91351 € | 913,51 € |
| 2.000 | 0,87247 € | 1.744,94 € |
| 5.000 | 0,82773 € | 4.138,65 € |
| 10.000 | 0,79990 € | 7.999,00 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

