
LPV3-0400DP | |
|---|---|
DigiKey Part Number | 492-2436-ND |
Manufacturer | |
Manufacturer Product Number | LPV3-0400DP |
Description | LIGHT PIPE RIGID 2.92MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,39200 € | 13,92 € |
| 100 | 1,06780 € | 106,78 € |
| 500 | 0,92498 € | 462,49 € |
| 1.000 | 0,87837 € | 878,37 € |
| 2.000 | 0,83891 € | 1.677,82 € |
| 5.000 | 0,79589 € | 3.979,45 € |
| 10.000 | 0,76913 € | 7.691,30 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

