
LPV3-0350FP | |
|---|---|
DigiKey Part Number | 492-2435-ND |
Manufacturer | |
Manufacturer Product Number | LPV3-0350FP |
Description | LIGHT PIPE RIGID 2.92MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.92mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,43000 € | 14,30 € |
| 100 | 1,09680 € | 109,68 € |
| 500 | 0,95000 € | 475,00 € |
| 1.000 | 0,90215 € | 902,15 € |
| 2.000 | 0,86162 € | 1.723,24 € |
| 5.000 | 0,81744 € | 4.087,20 € |
| 10.000 | 0,78995 € | 7.899,50 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

