
LPV2-1750FP | |
|---|---|
DigiKey Part Number | 492-2431-ND |
Manufacturer | |
Manufacturer Product Number | LPV2-1750FP |
Description | LIGHT PIPE RIGID 2.01MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.01mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,48900 € | 14,89 € |
| 100 | 1,14430 € | 114,43 € |
| 500 | 0,99250 € | 496,25 € |
| 1.000 | 0,94301 € | 943,01 € |
| 2.000 | 0,90108 € | 1.802,16 € |
| 5.000 | 0,85539 € | 4.276,95 € |
| 10.000 | 0,82696 € | 8.269,60 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |


