Light Pipe Single Clear Rigid Board Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV2-1000FP

DigiKey Part Number
492-2425-ND
Manufacturer
Manufacturer Product Number
LPV2-1000FP
Description
LIGHT PIPE RIGID 2.01MM DIA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
2.01mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,45200 €14,52 €
1001,11460 €111,46 €
5000,96596 €482,98 €
1.0000,91749 €917,49 €
2.0000,87643 €1.752,86 €
5.0000,83168 €4.158,40 €
10.0000,80384 €8.038,40 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €