
LPV2-1000F-RGB | |
|---|---|
DigiKey Part Number | 492-LPV2-1000F-RGB-ND |
Manufacturer | |
Manufacturer Product Number | LPV2-1000F-RGB |
Description | RED 643NM/GREEN 515NM/BLUE 460NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green, Blue (RGB) Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 3,92400 € | 39,24 € |
| 100 | 3,15320 € | 315,32 € |
| 500 | 2,81630 € | 1.408,15 € |
| 1.000 | 2,70685 € | 2.706,85 € |
| 2.000 | 2,61432 € | 5.228,64 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |

