
LPV2-1000D-R480 | |
|---|---|
DigiKey Part Number | 492-LPV2-1000D-R480-ND |
Manufacturer | |
Manufacturer Product Number | LPV2-1000D-R480 |
Description | RED/630NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm |
Color Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,77400 € | 37,74 € |
| 100 | 3,02900 € | 302,90 € |
| 500 | 2,70342 € | 1.351,71 € |
| 1.000 | 2,59763 € | 2.597,63 € |
| 2.000 | 2,50815 € | 5.016,30 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |

