
LPV2-0750FP | |
|---|---|
DigiKey Part Number | 492-2423-ND |
Manufacturer | |
Manufacturer Product Number | LPV2-0750FP |
Description | LIGHT PIPE RIGID 2.01MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.01mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,45200 € | 14,52 € |
| 100 | 1,11460 € | 111,46 € |
| 500 | 0,96596 € | 482,98 € |
| 1.000 | 0,91749 € | 917,49 € |
| 2.000 | 0,87643 € | 1.752,86 € |
| 5.000 | 0,83168 € | 4.158,40 € |
| 10.000 | 0,80384 € | 8.038,40 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

