
LPV2-0600F-B150 | |
|---|---|
DigiKey Part Number | 492-LPV2-0600F-B150-ND |
Manufacturer | |
Manufacturer Product Number | LPV2-0600F-B150 |
Description | BLUE/465NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Blue | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,78000 € | 37,80 € |
| 100 | 3,03430 € | 303,43 € |
| 500 | 2,70830 € | 1.354,15 € |
| 1.000 | 2,60234 € | 2.602,34 € |
| 2.000 | 2,51276 € | 5.025,52 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

