
LPV2-0600DP | |
|---|---|
DigiKey Part Number | 492-2420-ND |
Manufacturer | |
Manufacturer Product Number | LPV2-0600DP |
Description | LIGHT PIPE RIGID 2.01MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.01mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,35900 € | 13,59 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

