
LPV2-0550FP | |
|---|---|
DigiKey Part Number | 492-2419-ND |
Manufacturer | |
Manufacturer Product Number | LPV2-0550FP |
Description | LIGHT PIPE RIGID 2.01MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.01mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,41300 € | 14,13 € |
| 100 | 1,08340 € | 108,34 € |
| 500 | 0,93802 € | 469,01 € |
| 1.000 | 0,89064 € | 890,64 € |
| 2.000 | 0,85050 € | 1.701,00 € |
| 5.000 | 0,80674 € | 4.033,70 € |
| 10.000 | 0,77953 € | 7.795,30 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

