
LPV2-0350F-RGB | |
|---|---|
DigiKey Part Number | 492-LPV2-0350F-RGB-ND |
Manufacturer | |
Manufacturer Product Number | LPV2-0350F-RGB |
Description | RED 643NM/GREEN 515NM/BLUE 460NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green, Blue (RGB) Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Tray | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.00mm |
Color Red, Green, Blue (RGB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,00010 € | 300,01 € |
| Unit Price without VAT: | 3,00010 € |
|---|---|
| Unit Price with VAT: | 3,57012 € |

