
LPR5-1250-3000DP | |
|---|---|
DigiKey Part Number | 492-2408-ND |
Manufacturer | |
Manufacturer Product Number | LPR5-1250-3000DP |
Description | LIGHT PIPE RIGID RA 4.93MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 4.93mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,73300 € | 17,33 € |
| 100 | 1,34030 € | 134,03 € |
| 500 | 1,16768 € | 583,84 € |
| 1.000 | 1,11143 € | 1.111,43 € |
| 2.000 | 1,06380 € | 2.127,60 € |
| 5.000 | 1,01189 € | 5.059,45 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

