Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPR5-1250-2000FP

DigiKey Part Number
492-2405-ND
Manufacturer
Manufacturer Product Number
LPR5-1250-2000FP
Description
LIGHT PIPE RIGID RA 4.93MM DIA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit, Right Angle
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
4.93mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1001,27270 €127,27 €
Manufacturers Standard Package
Unit Price without VAT:1,27270 €
Unit Price with VAT:1,51451 €