
LPR5-1250-2000F-RW | |
|---|---|
DigiKey Part Number | 492-LPR5-1250-2000F-RW-ND |
Manufacturer | |
Manufacturer Product Number | LPR5-1250-2000F-RW |
Description | RED 630NM/WHITE 7700 K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, White Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red, White | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 4.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,20940 € | 320,94 € |
| Unit Price without VAT: | 3,20940 € |
|---|---|
| Unit Price with VAT: | 3,81919 € |

