
LPR5-1250-2000DL | |
|---|---|
DigiKey Part Number | 492-LPR5-1250-2000DL-ND |
Manufacturer | |
Manufacturer Product Number | LPR5-1250-2000DL |
Description | LIGHT PIPE RIGID 5.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,27270 € | 127,27 € |
| Unit Price without VAT: | 1,27270 € |
|---|---|
| Unit Price with VAT: | 1,51451 € |

