
LPR5-1000-3000FL | |
|---|---|
DigiKey Part Number | 492-LPR5-1000-3000FL-ND |
Manufacturer | |
Manufacturer Product Number | LPR5-1000-3000FL |
Description | LIGHT PIPE RIGID 5.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 5.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,24750 € | 124,75 € |
| Unit Price without VAT: | 1,24750 € |
|---|---|
| Unit Price with VAT: | 1,48453 € |

