
LPR5-1000-2000FP | |
|---|---|
DigiKey Part Number | 492-2393-ND |
Manufacturer | |
Manufacturer Product Number | LPR5-1000-2000FP |
Description | LIGHT PIPE RIGID RA 4.93MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.93mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,67900 € | 16,79 € |
| 100 | 1,29740 € | 129,74 € |
| 500 | 1,12958 € | 564,79 € |
| 1.000 | 1,07491 € | 1.074,91 € |
| 2.000 | 1,02861 € | 2.057,22 € |
| 5.000 | 0,97815 € | 4.890,75 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

