
LPR5-1000-2000F-RY | |
|---|---|
DigiKey Part Number | 492-LPR5-1000-2000F-RY-ND |
Manufacturer | |
Manufacturer Product Number | LPR5-1000-2000F-RY |
Description | RED 640NM/YELLOW 572NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Yellow Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Tray | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.90mm |
Color Red, Yellow | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,14400 € | 314,40 € |
| Unit Price without VAT: | 3,14400 € |
|---|---|
| Unit Price with VAT: | 3,74136 € |

