
LPR5-1000-0700FP | |
|---|---|
DigiKey Part Number | 492-2387-ND |
Manufacturer | |
Manufacturer Product Number | LPR5-1000-0700FP |
Description | LIGHT PIPE RIGID RA 4.93MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.93mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,64600 € | 16,46 € |
| 100 | 1,27100 € | 127,10 € |
| 500 | 1,10596 € | 552,98 € |
| 1.000 | 1,05217 € | 1.052,17 € |
| 2.000 | 1,00661 € | 2.013,22 € |
| 5.000 | 0,95696 € | 4.784,80 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

