
LPR5-1000-0700DP | |
|---|---|
DigiKey Part Number | 492-2386-ND |
Manufacturer | |
Manufacturer Product Number | LPR5-1000-0700DP |
Description | LIGHT PIPE RIGID RA 4.93MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 4.93mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,66700 € | 16,67 € |
| 100 | 1,28700 € | 128,70 € |
| 500 | 1,11988 € | 559,94 € |
| 1.000 | 1,06541 € | 1.065,41 € |
| 2.000 | 1,01928 € | 2.038,56 € |
| 5.000 | 0,96901 € | 4.845,05 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

