
LPR5-0800-2000F-R130 | |
|---|---|
DigiKey Part Number | 492-LPR5-0800-2000F-R130-ND |
Manufacturer | |
Manufacturer Product Number | LPR5-0800-2000F-R130 |
Description | RED/640NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 4.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,09770 € | 309,77 € |
| Unit Price without VAT: | 3,09770 € |
|---|---|
| Unit Price with VAT: | 3,68626 € |

