
LPR5-0800-1000DP | |
|---|---|
DigiKey Part Number | 492-2376-ND |
Manufacturer | |
Manufacturer Product Number | LPR5-0800-1000DP |
Description | LIGHT PIPE RIGID RA 4.93MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 4.93mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,63400 € | 16,34 € |
| 100 | 1,26030 € | 126,03 € |
| 500 | 1,09594 € | 547,97 € |
| 1.000 | 1,04235 € | 1.042,35 € |
| 2.000 | 0,99698 € | 1.993,96 € |
| 5.000 | 0,94753 € | 4.737,65 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

