
LPR4-1250-3000F-R480 | |
|---|---|
DigiKey Part Number | 492-LPR4-1250-3000F-R480-ND |
Manufacturer | |
Manufacturer Product Number | LPR4-1250-3000F-R480 |
Description | RED/630NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Tray | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.90mm |
Color Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,07720 € | 307,72 € |
| Unit Price without VAT: | 3,07720 € |
|---|---|
| Unit Price with VAT: | 3,66187 € |

