
LPR4-1250-2000FL | |
|---|---|
DigiKey Part Number | 492-LPR4-1250-2000FL-ND |
Manufacturer | |
Manufacturer Product Number | LPR4-1250-2000FL |
Description | LIGHT PIPE RIGID 4.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,19820 € | 119,82 € |
| Unit Price without VAT: | 1,19820 € |
|---|---|
| Unit Price with VAT: | 1,42586 € |

