
LPR4-1250-2000DP | |
|---|---|
DigiKey Part Number | 492-2368-ND |
Manufacturer | |
Manufacturer Product Number | LPR4-1250-2000DP |
Description | LIGHT PIPE RIGID RA 3.91MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 3.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,63600 € | 16,36 € |
| 100 | 1,26180 € | 126,18 € |
| 500 | 1,09726 € | 548,63 € |
| 1.000 | 1,04363 € | 1.043,63 € |
| 2.000 | 0,99822 € | 1.996,44 € |
| 5.000 | 0,94872 € | 4.743,60 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

