Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
LPR4-xxxx-xxxxDP

LPR4-1250-0700DP

DigiKey Part Number
492-2362-ND
Manufacturer
Manufacturer Product Number
LPR4-1250-0700DP
Description
LIGHT PIPE RIGID RA 3.91MM DIA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit, Right Angle
Lens Style
Round with Domed Top
Lens Size
3.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1001,17560 €117,56 €
Manufacturers Standard Package
Unit Price without VAT:1,17560 €
Unit Price with VAT:1,39896 €