
LPR4-1000-2000FP | |
|---|---|
DigiKey Part Number | 492-2357-ND |
Manufacturer | |
Manufacturer Product Number | LPR4-1000-2000FP |
Description | LIGHT PIPE RIGID RA 3.91MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,60600 € | 16,06 € |
| 100 | 1,23800 € | 123,80 € |
| 500 | 1,07592 € | 537,96 € |
| 1.000 | 1,02311 € | 1.023,11 € |
| 2.000 | 0,97837 € | 1.956,74 € |
| 5.000 | 0,92961 € | 4.648,05 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

