
LPR4-1000-2000DP | |
|---|---|
DigiKey Part Number | 492-2356-ND |
Manufacturer | |
Manufacturer Product Number | LPR4-1000-2000DP |
Description | LIGHT PIPE RIGID RA 3.91MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.91mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,58600 € | 15,86 € |
| 100 | 1,22260 € | 122,26 € |
| 500 | 1,06254 € | 531,27 € |
| 1.000 | 1,01039 € | 1.010,39 € |
| 2.000 | 0,96620 € | 1.932,40 € |
| 5.000 | 0,91806 € | 4.590,30 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

