
LPR4-1000-0700DP | |
|---|---|
DigiKey Part Number | 492-2350-ND |
Manufacturer | |
Manufacturer Product Number | LPR4-1000-0700DP |
Description | LIGHT PIPE RIGID RA 3.91MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 3.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,57300 € | 15,73 € |
| 100 | 1,21110 € | 121,11 € |
| 500 | 1,05188 € | 525,94 € |
| 1.000 | 0,99997 € | 999,97 € |
| 2.000 | 0,95601 € | 1.912,02 € |
| 5.000 | 0,90809 € | 4.540,45 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

