
LPR4-0800-2000D-RGB | |
|---|---|
DigiKey Part Number | 492-LPR4-0800-2000D-RGB-ND |
Manufacturer | |
Manufacturer Product Number | LPR4-0800-2000D-RGB |
Description | RED 643NM/GREEN 515NM/BLUE 460NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green, Blue (RGB) Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,14580 € | 314,58 € |
| Unit Price without VAT: | 3,14580 € |
|---|---|
| Unit Price with VAT: | 3,74350 € |

