
LPR4-0800-1500DP | |
|---|---|
DigiKey Part Number | 492-2342-ND |
Manufacturer | |
Manufacturer Product Number | LPR4-0800-1500DP |
Description | LIGHT PIPE RIGID RA 3.91MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 3.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,12450 € | 112,45 € |
| Unit Price without VAT: | 1,12450 € |
|---|---|
| Unit Price with VAT: | 1,33816 € |

