
LPR3-1250-2500D-R480 | |
|---|---|
DigiKey Part Number | 492-LPR3-1250-2500D-R480-ND |
Manufacturer | |
Manufacturer Product Number | LPR3-1250-2500D-R480 |
Description | RED/630NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,04170 € | 304,17 € |
| Unit Price without VAT: | 3,04170 € |
|---|---|
| Unit Price with VAT: | 3,61962 € |

