
LPR3-1250-2000FP | |
|---|---|
DigiKey Part Number | 492-2333-ND |
Manufacturer | |
Manufacturer Product Number | LPR3-1250-2000FP |
Description | LIGHT PIPE RIGID RA 2.92MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.92mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,15010 € | 115,01 € |
| Unit Price without VAT: | 1,15010 € |
|---|---|
| Unit Price with VAT: | 1,36862 € |

