
LPR3-0800-3000DL | |
|---|---|
DigiKey Part Number | 492-LPR3-0800-3000DL-ND |
Manufacturer | |
Manufacturer Product Number | LPR3-0800-3000DL |
Description | LIGHT PIPE FLEXIBLE 3" 2.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 3" (76.2mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 3" (76.2mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 2.92mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,12450 € | 112,45 € |
| Unit Price without VAT: | 1,12450 € |
|---|---|
| Unit Price with VAT: | 1,33816 € |

