
LPR3-0800-2000FL | |
|---|---|
DigiKey Part Number | 492-LPR3-0800-2000FL-ND |
Manufacturer | |
Manufacturer Product Number | LPR3-0800-2000FL |
Description | LIGHT PIPE FLEXIBLE 2" 2.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2" (50.8mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 2" (50.8mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.92mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,12450 € | 112,45 € |
| Unit Price without VAT: | 1,12450 € |
|---|---|
| Unit Price with VAT: | 1,33816 € |

