
LPR3-0800-2000F-RG | |
|---|---|
DigiKey Part Number | 492-LPR3-0800-2000F-RG-ND |
Manufacturer | |
Manufacturer Product Number | LPR3-0800-2000F-RG |
Description | RED 640NM/GREEN 520NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green, Red Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green, Red | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.90mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 3,93700 € | 39,37 € |
| 100 | 3,16380 € | 316,38 € |
| 500 | 2,82616 € | 1.413,08 € |
| 1.000 | 2,71642 € | 2.716,42 € |
| 2.000 | 2,62363 € | 5.247,26 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |

