
LPR3-0800-1000F-R480 | |
|---|---|
DigiKey Part Number | 492-LPR3-0800-1000F-R480-ND |
Manufacturer | |
Manufacturer Product Number | LPR3-0800-1000F-R480 |
Description | RED/630NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LPR3-0800-1000F-R480 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.90mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,72100 € | 37,21 € |
| 100 | 2,98700 € | 298,70 € |
| 500 | 2,66610 € | 1.333,05 € |
| 1.000 | 2,56184 € | 2.561,84 € |
| 2.000 | 2,47368 € | 4.947,36 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |

