
LPR3-0800-0700FP | |
|---|---|
DigiKey Part Number | 492-2303-ND |
Manufacturer | |
Manufacturer Product Number | LPR3-0800-0700FP |
Description | LIGHT PIPE RIGID RA 2.92MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,50600 € | 15,06 € |
| 100 | 1,15720 € | 115,72 € |
| 500 | 1,00364 € | 501,82 € |
| 1.000 | 0,95359 € | 953,59 € |
| 2.000 | 0,91118 € | 1.822,36 € |
| 5.000 | 0,86496 € | 4.324,80 € |
| 10.000 | 0,83620 € | 8.362,00 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

