
LPR3-0800-0700F-RW | |
|---|---|
DigiKey Part Number | 492-LPR3-0800-0700F-RW-ND |
Manufacturer | |
Manufacturer Product Number | LPR3-0800-0700F-RW |
Description | RED 630NM/WHITE 7700 K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, White Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Tray | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.90mm |
Color Red, White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,01030 € | 301,03 € |
| Unit Price without VAT: | 3,01030 € |
|---|---|
| Unit Price with VAT: | 3,58226 € |

