
LC4-2.375-F7P-4 | |
|---|---|
DigiKey Part Number | 492-LC4-2.375-F7P-4-ND |
Manufacturer | |
Manufacturer Product Number | LC4-2.375-F7P-4 |
Description | LIGHT PIPE FLEXIBLE 2.375" 6.9MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2.375" (60.325mm) - Fiber Optic Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 2.375" (60.325mm) - Fiber Optic |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 6.9mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,12450 € | 112,45 € |
| Unit Price without VAT: | 1,12450 € |
|---|---|
| Unit Price with VAT: | 1,33816 € |

