
LC4-2.0-F7P-2 | |
|---|---|
DigiKey Part Number | 492-LC4-2.0-F7P-2-ND |
Manufacturer | |
Manufacturer Product Number | LC4-2.0-F7P-2 |
Description | LIGHT PIPE FLEXIBLE 2" 6.9MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2" (50.8mm) - Fiber Optic Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 2" (50.8mm) - Fiber Optic | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 6.9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,25260 $ | 125,26 $ |
| Unit Price without VAT: | 1,25260 $ |
|---|---|
| Unit Price with VAT: | 1,49059 $ |

