
LC1-48.0-F7P-2 | |
|---|---|
DigiKey Part Number | 492-LC1-48.0-F7P-2-ND |
Manufacturer | |
Manufacturer Product Number | LC1-48.0-F7P-2 |
Description | LIGHT PIPE FLEXIBLE 48" 6.9MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 48" (1.219m) - Fiber Optic Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 48" (1.219m) - Fiber Optic |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 6.9mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,77070 € | 477,07 € |
| Unit Price without VAT: | 4,77070 € |
|---|---|
| Unit Price with VAT: | 5,67713 € |

