
LC-8.5 | |
|---|---|
DigiKey Part Number | LC-8.5-ND |
Manufacturer | |
Manufacturer Product Number | LC-8.5 |
Description | LIGHT PIPE 4MM RND LENS 8.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 8.5" (215.9mm) - Fiber Optic |
Datasheet | Datasheet |
EDA/CAD Models | LC-8.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 8.5" (215.9mm) - Fiber Optic | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,34120 € | 134,12 € |
| Unit Price without VAT: | 1,34120 € |
|---|---|
| Unit Price with VAT: | 1,59603 € |

