
LC-7.75 | |
|---|---|
DigiKey Part Number | LC-7.75-ND |
Manufacturer | |
Manufacturer Product Number | LC-7.75 |
Description | LIGHT PIPE 4MM RND LENS 7.75" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 7.75" (196.9mm) |
Datasheet | Datasheet |
EDA/CAD Models | LC-7.75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 7.75" (196.9mm) | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,27170 € | 127,17 € |
| Unit Price without VAT: | 1,27170 € |
|---|---|
| Unit Price with VAT: | 1,51332 € |

